text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2ER30BB12D

0603 0.3 pF 250 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GQM1875C2ER30BB12D - Technical Attributes
Attributes Table
Capacitance: 0.3pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.40
USD
Quantity
Unit Price
4,000
$0.0806
8,000
$0.0793
12,000
$0.0785
16,000
$0.0779
20,000+
$0.0762