text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71C152KA01D

0201 1.5 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2530
Product Specification Section
Murata GRM033R71C152KA01D - Technical Attributes
Attributes Table
Capacitance: 1500pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
15,000
$0.0013
60,000
$0.0012
225,000
$0.0012
375,000
$0.0012
750,000+
$0.0011