text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H121FA01D

0402 120 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM1555C1H121FA01D - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
10,000
$0.019
20,000
$0.0187
30,000
$0.0185
40,000
$0.0184
50,000+
$0.018