Manufacturer Part #
GRM1555C1H330JA01D
0402 50 V 33 pF ±5% C0G Surface Mount Mulilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Murata GRM1555C1H330JA01D - Technical Attributes
Attributes Table
| Capacitance: | 33pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,690,000
USA:
7,690,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0035
30,000
$0.0034
100,000
$0.0033
200,000
$0.0032
400,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount