text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C2A102JE01D

GRM Series 1000 pF ±5% 100V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1555C2A102JE01D - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): +0ppm/°C to -30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$39.00
USD
Quantity
Unit Price
10,000
$0.0039
30,000
$0.0038
50,000
$0.0037
200,000
$0.0036
300,000+
$0.0035
Product Variant Information section