text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2197U1H223JA01D

0805 22 nF 50 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM2197U1H223JA01D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: U2J
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$484.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.12
12,000
$0.119
16,000+
$0.118