Manufacturer Part #
GRM21B7U1A104JA01L
0805 10V U2J 0.1uF 5% multilayer ceramic capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata GRM21B7U1A104JA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21B7U1A104JA01L - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | U2J |
| Rated Voltage: | 10V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -25°C to +85°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 1.25mm x W 1.25mm x L 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0599
6,000
$0.0588
9,000
$0.0582
12,000
$0.0578
15,000+
$0.0565
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount