Manufacturer Part #
GRM21B7U1H473JA01L
0805 47 nF 50 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM21B7U1H473JA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21B7U1H473JA01L - Technical Attributes
Attributes Table
| Capacitance: | 0.047µF |
| Dielectric: | U2J |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0507
6,000
$0.0498
9,000
$0.0493
15,000
$0.0487
30,000+
$0.0474
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount