text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC80E337ME05K

GRM Series 330 µF ±20% 2.5V X6S 1210 (3225 Metric)) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM32EC80E337ME05K - Technical Attributes
Attributes Table
Capacitance: 330µF
Dielectric: X6S
Rated Voltage: 2.5V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 50Ω
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
4,000+
$0.60