text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C80J475ME13D

Multilayer Ceramic Capacitors Monolithic 4.7uF 6.3VDC 20%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT155C80J475ME13D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.00
USD
Quantity
Unit Price
10,000
$0.0149
20,000
$0.0147
30,000
$0.0146
50,000
$0.0144
100,000+
$0.014