text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK325B7476MMHPR

47 F 20% 6.3V X7R 1210 (3225 Metric) Surface Mount Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TAIYO YUDEN JMK325B7476MMHPR - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: T  2.7mm x W  2.5mm x L  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
134,000
USA:
134,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
4,000
$0.28
5,000+
$0.275
Product Variant Information section