text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASH168SB7103KTNA01

CAP,MIDHIGHVOL,0603,100V,X5R,0.01UF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN MCASH168SB7103KTNA01 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.80
USD
Quantity
Unit Price
4,000
$0.0157
12,000
$0.0153
20,000
$0.0151
60,000
$0.0148
100,000+
$0.0145
Product Variant Information section