text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER71H104K0M1H03A

RDE Series 100 nF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

Product Specification Section
Murata RDER71H104K0M1H03A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Lead Spacing: 5mm
Dimension: H  3.5mm x T  2.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
4,000
$0.116
6,000
$0.115
10,000+
$0.113