text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105BJ224KVHF

0402 0.22uF 25V X5R 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TAIYO YUDEN TMK105BJ224KVHF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.00
USD
Quantity
Unit Price
10,000
$0.0251
20,000
$0.0247
30,000
$0.0245
40,000
$0.0243
50,000+
$0.0238
Product Variant Information section