text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y822JXACW1BC

0603 8.2 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y822JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 8200pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.60
USD
Quantity
Unit Price
4,000
$0.0409
8,000
$0.0402
12,000
$0.0398
20,000
$0.0394
40,000+
$0.0383
Product Variant Information section