text.skipToContent text.skipToNavigation

Manufacturer Part #

564R60GAD22

564R Series Ø13.5x6.1mm 2.2 nF 6kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay 564R60GAD22 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage: 6kV
Dimension: T  6.1mm x D  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
10
$1.95
30
$1.92
100
$1.89
200
$1.88
500+
$1.83
Product Variant Information section