text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237343105

MKT373 Series 250 V 1 uF ±10% LS=15mm Radial Metallized Polyester Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237343105 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Unit Price
1,000
$0.70
2,000+
$0.685
Product Variant Information section