text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H12333JV

ECWH (V) Series 1250 V 0.033 uF ±5% Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H12333JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.033µF
Rated Voltage: 1.25kV
Lead Spacing: 20mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 20mm
Dimension: L  23mm x W  10mm x H  18.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
25
$0.875
75
$0.855
200
$0.835
400
$0.825
1,250+
$0.785
Product Variant Information section