text.skipToContent text.skipToNavigation

Manufacturer Part #

F17723102030

F1772 Series 310 VAC 0.01 uF ±10% Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17723102030 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.01µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$936.00
USD
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.04
1,000+
$1.01
Product Variant Information section