text.skipToContent text.skipToNavigation

Manufacturer Part #

F17725222000

F1772 Series 310 VAC 2.2 uF ±10% Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17725222000 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$202.20
USD
Quantity
Unit Price
60
$3.37
120
$3.33
180
$3.31
240
$3.30
300+
$3.25
Product Variant Information section