Manufacturer Part #
KP1830310063D
KP1830 Series 63 V 0.01 uF ±2.5% LS=5mm Radial Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay KP1830310063D - Technical Attributes
Attributes Table
| Style: | Polypropylene Film Foil |
| Capacitance: | 0.01µF |
| Rated Voltage: | 63V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±2.5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$0.605
1,600
$0.60
2,400
$0.595
3,200+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack
Mounting Method:
Through Hole