Manufacturer Part #
MKP1G031004D00KSSD
MKP10 Series 400 V 0.1 uF ±10% LS=15 mm 7x14x18 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP1G031004D00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1G031004D00KSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 250VAC |
| Tolerance (%): | ±10% |
| Dimension: | L 18mm x W 7mm x H 14mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,600+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag
Mounting Method:
Surface Mount