Manufacturer Part #
QXK2E104KTP
QXK Series 250 V 0.1 uF ±10% LS=7.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon QXK2E104KTP - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 250V |
| Rated Voltage (VAC): | 125VAC |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Dimension: | L 11mm x W 5.2mm x H 10.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.345
400
$0.335
1,000
$0.33
2,500
$0.32
4,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole