text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5H104-R

KR Series 5.5 V 100 mF Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KR-5R5H104-R - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 100µF
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 75Ω
Operating Temp Range: -25°C to +70°C
Lead Spacing: 10mm
Dimension: H  5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$700.00
USD
Quantity
Unit Price
500
$1.40
1,000+
$1.38
Product Variant Information section