Manufacturer Part #
109D226X9075C2
109D Series 22 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Vishay 109D226X9075C2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 22µF |
| Rated Voltage: | 75V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 5Ω |
| Leakage Current: | 12µA |
| Ripple Current: | 140mA |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Cylindrical |
| Dimension: | L 15.45mm x D 5.56mm |
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
35+
$36.55
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray