text.skipToContent text.skipToNavigation

Manufacturer Part #

135D476X0010C2

135D Series 47 uF ±20 % 10 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D476X0010C2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$997.00
USD
Quantity
Unit Price
1
$41.25
3
$40.74
10
$40.19
20
$39.88
40+
$39.29
Product Variant Information section