text.skipToContent text.skipToNavigation

Manufacturer Part #

293D684X9020A2TE3

293D Series 0.68 uF ±10 % 20 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Vishay 293D684X9020A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.68µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
2,000
$0.079
4,000
$0.0777
6,000
$0.0769
10,000
$0.0759
20,000+
$0.0738
Product Variant Information section