text.skipToContent text.skipToNavigation

Manufacturer Part #

597D106X9075R2T

597D Series 10 uF ±10 % 75 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay 597D106X9075R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 10µF
Rated Voltage: 75V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  6mm x H  3.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,357.00
USD
Quantity
Unit Price
300+
$11.19
Product Variant Information section