text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-2836

M39003/01 Series 1 uF ±10 % 50 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-2836 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.26mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$952.00
USD
Quantity
Unit Price
5
$5.00
20
$4.89
40
$4.84
125
$4.76
250+
$4.66
Product Variant Information section