text.skipToContent text.skipToNavigation

Manufacturer Part #

STE400-100T4MI

STE Series 400 uF ±20% 100 V Axial Through Hole SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Vishay STE400-100T4MI - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 400µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,212.00
USD
Quantity
Unit Price
20+
$110.60
Product Variant Information section