Manufacturer Part #
T55B156M020C0070
T55 Series 1411 15 uF 20 V ±20% SMT Solid Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T55B156M020C0070 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 15µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount