Manufacturer Part #
TAP156K016SRS
TAP Series 15 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP156K016SRS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 15µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dimension: | L 10.5mm x D 5.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole