Manufacturer Part #
TAP336K016SRW
TAP Series 33uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP336K016SRW - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 33µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dimension: | L 11.5mm x D 6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.235
2,000
$0.23
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole