text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJH227M006R0170

Tantalum Capacitors 220uF 6.3V H CASE 20% 170 mOhm

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
KYOCERA AVX TCJH227M006R0170 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.17Ω
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 800mA
Operating Temp Range: -55°C to +105°C
Dimension: L  3.5mm x W  2.8mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.50
USD
Quantity
Unit Price
2,500+
$0.515
Product Variant Information section