Manufacturer Part #
TPME687K006R0023
TPM Series 680 uF ±10 % 6.3V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
KYOCERA AVX TPME687K006R0023 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 680µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
Factory Lead Time:
19 Weeks
Quantity
Unit Price
400+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount