text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB226K010R0500

TPS Series 22 uF ±10% 10 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
KYOCERA AVX TPSB226K010R0500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 500mΩ
Operating Temp Range: -55°C to +125°C
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
8,000
$0.108
10,000+
$0.107
Product Variant Information section