text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE477M006R0045

TPS Series 470 uF ±20% 6.3 V SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSE477M006R0045 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Dimension: H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$338.00
USD
Quantity
Unit Price
400
$0.845
800
$0.835
1,200
$0.825
1,600
$0.82
2,000+
$0.805
Product Variant Information section