Manufacturer Part #
TR3D686K010C0070
TR3 Series 68 uF ±10% 10 V Surface Mount Molded Low ESR Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TR3D686K010C0070 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.70
1,000
$0.69
1,500
$0.685
2,000
$0.68
2,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount