text.skipToContent text.skipToNavigation

Manufacturer Part #

TRJB106K016RRJ

TRJ Series 10 uF ±10 % 16 V Surface Mount Professional Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
KYOCERA AVX TRJB106K016RRJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.2Ω
Leakage Current: 1.2A
Ripple Current: 197mA
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.113
6,000
$0.111
10,000+
$0.111
Product Variant Information section