Manufacturer Part #
ACM-21U-900-T
Common Mode Choke 280MA 2LN 90 OHM SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Abracon ACM-21U-900-T - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Impedance: | 90Ω |
| Rated Current: | 280mA |
| Rated Voltage: | 20V |
| DC Resistance-Max: | 400mΩ |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -10°C to +40°C |
| Dimension: | H 1.4mm x L 2mm |
| No of Terminals: | 5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,000
$0.176
4,000
$0.173
6,000
$0.172
8,000
$0.171
10,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount