Manufacturer Part #
ACM1211-102-2PL-TL01
ACM Series 4844 750 Ohm 6 A 14 mOhm DCR 80 V SMT Common Mode Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
TDK ACM1211-102-2PL-TL01 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8548.00.00.00
ECCN:
EAR99
PCN Information:
File
Date
Process Change
11/21/2022
Details and Download
Common mode filters for power line , ACM series, are manufactured manually for main processes such as winding process at TDK Zhuhai in China.On the other hand, labor cost has been increasing and it is getting difficult to hire workers in China recently.We apply this process change to keep product supply and improve quality.Addition of automation lines
Part Status:
Active
Active
TDK ACM1211-102-2PL-TL01 - Technical Attributes
Attributes Table
| Impedance: | 750Ω |
| Rated Current: | 6A |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 14mΩ |
| Dimension: | H 12mm x L 11mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500
$0.93
1,000
$0.915
1,500
$0.905
2,000+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount