text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SN261SQ2L

DLW Series 260ohms 310mA 0.5ohm 50V SMD Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW31SN261SQ2L - Technical Attributes
Attributes Table
Impedance: 260Ω
Rated Current: 310mA
Rated Voltage: 50V
DC Resistance-Max: 0.5Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section