text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF02-2BF3

ECMF Series 4 Ohm Dual line IPAD™ Common Mode Filter - Flip Chip-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2147
Product Specification Section
STMicroelectronics ECMF02-2BF3 - Technical Attributes
Attributes Table
Configuration: Dual
DC Resistance-Max:
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,480.00
USD
Quantity
Unit Price
5,000
$0.149
10,000
$0.148
15,000
$0.147
20,000
$0.146
25,000+
$0.144