Manufacturer Part #
ECMF4-20A42N10
CMF + ESD protection DFN.22.12-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
STMicroelectronics ECMF4-20A42N10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
STMicroelectronics ECMF4-20A42N10 - Technical Attributes
Attributes Table
| Configuration: | Quad |
| Rated Current: | 100mA |
| DC Resistance-Max: | 5Ω |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Dimension: | H 0.45mm x L 2.2mm x W 1.35mm |
| No of Terminals: | 10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.23
12,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount