text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX025H01L

EMI Filter 15A 25VDC Flat Style SMD Embossed T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Murata BNX025H01L - Technical Attributes
Attributes Table
Rated Current: 15A
Capacitance: 10µF
Rated Voltage: 25V
DC Resistance-Max: 430µΩ
Operating Temp Range: -55°C to +125°C
Dimension: H  3.1mm x L  12.1mm x W  9.1mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,316.00
USD
Quantity
Unit Price
400+
$3.29
Product Variant Information section