text.skipToContent text.skipToNavigation

Référence fabricant

NFE31PT471F1E9L

NFE Series 1206 470 pF 6 A 25 V SMT LC Combined Type EMI Filter

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata NFE31PT471F1E9L - Caractéristiques techniques
Attributes Table
Rated Current: 6A
Capacitance: 470pF
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.75mm x L  3.2mm x W  1.6mm
Type: LC Combined Type
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

One solution is the T-Type Circuit EMI Filter. The chip "EMIFIL" NFE31P series is a small size T-type circuit EMI filter in a 1206 package. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.

As well, due to its high rated current and low voltage drop, due to small DC resistance, the NFE31P series is suitable for DC power lines.

The NFE31PT471F1E9L is feed-through capacitor in a 1206 package and has a capacitance of 470pF at 6 Amps.

Previous Part Number: NFM60R10T471T1

Note: The “L” on the end of the part number NFE31PT471F1E9L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFE31PT471F1E9L

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
420,00 $
USD
Quantité
Prix unitaire
2 000
$0.21
6 000
$0.205
10 000+
$0.20