Manufacturer Part #
NFE61PT472C1H9L
NFE Series 2706 4700 pF 2 A 50 V SMT LC Combined Type EMI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Murata NFE61PT472C1H9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE61PT472C1H9L - Technical Attributes
Attributes Table
| Rated Current: | 2A |
| Capacitance: | 4700pF |
| Rated Voltage: | 50V |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 2706 (6816 Metric) |
| Dimension: | H 1.9mm x L 6.8mm x W 1.6mm |
| Type: | Low Pass |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.37
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.37 / Stock: 0 Qty: 2,500+$0.37 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.37 / Stock: 2,500 Qty: 2,500+$0.37 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.37 / Stock: 40,000 Qty: 2,500+$0.37 Stock: 40,000
- Reel Qty: 2,500+ / Unit Price: $0.37 / Stock: 40,000 Qty: 2,500+$0.37 Stock: 40,000
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount