text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HE102SN1D

BLM Series 0603 1 kOhm 600 mA 0.35 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18HE102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 600mA
DC Resistance-Max: 0.35Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
760,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,968.00
USD
Quantity
Unit Price
4,000
$0.0521
8,000
$0.0512
12,000
$0.0507
16,000
$0.0503
20,000+
$0.0492