Manufacturer Part #
MFBM1V1005-201-R
MFBM1V1005 Series 0402 200 Ohm 100 MHz 0.7 A 250 mOhm DCR SMT Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
Eaton MFBM1V1005-201-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MFBM1V1005-201-R - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 200Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 700mA |
| DC Resistance-Max: | 250mΩ |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 1mm x W 0.5mm x H 0.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.0054
30,000
$0.0052
50,000
$0.0051
150,000
$0.0049
250,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount