text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21DN4R7N00D

LQM Series 0805 4.7 uH ±30 % Tol. 30 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQM21DN4R7N00D - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±30%
Rated Current-Max: 30mA
DC Resistance: 0.3Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$352.40
USD
Quantity
Unit Price
4,000
$0.0881
8,000
$0.0866
12,000
$0.0858
16,000
$0.0852
20,000+
$0.0832
Product Variant Information section